Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.201.540 |
10+ | Rs.150.210 |
25+ | Rs.148.430 |
50+ | Rs.146.640 |
100+ | Rs.144.860 |
250+ | Rs.143.070 |
500+ | Rs.141.290 |
1000+ | Rs.139.500 |
Product Information
Product Overview
The OPA172IDCKT is a single low-noise Operational Amplifier for use with precision integrators. This latest addition of high-voltage CMOS operational amplifier provide a family of bandwidth, noise and power options to meet the needs of a wide variety of applications. This device also offers wide bandwidth, fast slew rate and high output current drive capability. The single version has identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.
- EMI and RFI filtered inputs
- Input range includes the negative supply
- Input range operates to positive supply
- ±0.2mV Low offset voltage
- ±0.3µV/°C Low offset drift
- ±8pA Low input bias current
- 1.6mA/amplifier Low quiescent current
- 7nV/√Hz Low noise
- 120dB High common-mode rejection
- Green product and no Sb/Br
Applications
Signal Processing, Power Management, Test & Measurement
Technical Specifications
1Channels
10V/µs
SC-70
Rail to Rail
200µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
10MHz
4.5V to 36V, ± 2.25V to ± 18V
5Pins
-
8pA
-40°C
-
MSL 1 - Unlimited
SC-70
10MHz
10V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate