You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA188AIDBVT . - 

Operational Amplifier, Single, 1 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, SOT-23, 5 Pins

OPA188AIDBVT . - Operational Amplifier, Single, 1 Amplifier, 2 MHz, 0.8 V/µs, 4V to 36V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA188AIDBVT .
Order Code:
2347001

Product Overview

The OPA188AIDBVT is a precision low noise rail-to-rail output zero-drift Operational Amplifier uses TI proprietary auto-zeroing techniques to provide low offset voltage (25µV maximum) and near zero-drift over time and temperature. This miniature, high-precision, low-quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15mV of the rails. The input common-mode range includes the negative rail.
  • 8.8nV/√Hz Low noise
  • RFI filtered inputs
  • 0.3µV/°C Zero drift
  • Input includes negative rail
  • 510µA Maximum quiescent current
  • 146dB CMRR
  • 142dB PSRR
  • Green product and no Sb/Br

Applications

Medical, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
2MHz
:
0.8V/µs
:
4V to 36V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA188AIDBVT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

250+ Rs.135.20   500+ Rs.117.85   1000+ Rs.97.60   2500+ Rs.91.10   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

250+ Rs.135.20   500+ Rs.117.85   1000+ Rs.97.60   2500+ Rs.91.10   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 250/reel:2436609 Check stock

No Longer Stocked

Rs.198.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.198.10
 
10+ Rs.168.46
 
100+ Rs.135.20
 
250+ Rs.126.53
 
500+ Rs.117.85
 
1000+ Rs.97.60
 
2500+ Rs.91.10
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
250+ Rs.135.20
 
500+ Rs.117.85
 
1000+ Rs.97.60
 
2500+ Rs.91.10
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.