Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.863.040 |
10+ | Rs.673.380 |
25+ | Rs.669.680 |
50+ | Rs.665.970 |
100+ | Rs.662.260 |
250+ | Rs.658.550 |
Product Information
Product Overview
The OPA2132PA is a high speed, FET input, dual operational amplifier in 8 pin DIP package. It provides high speed and excellent DC performance. The combination of high slew rate and wide bandwidth provides fast settling time. Input cascade circuitry provides excellent common mode rejection and maintains low input bias current over its wide input voltage range. The OPA2132PA is stable in unity gain and provides excellent dynamic behaviour over wide range of load conditions including high load capacitance. The device has completely independent circuitry for lowest crosstalk and freedom from interaction even when overdriven or overloaded.
- Gain bandwidth product of 8MHz
- HIGH slew rate of 20V/µs
- Input bias current of 50pA
- Low input voltage noise of 8nV/Hz at f = 1KHz
- Low distortion of 0.00008%
- Open loop voltage gain of 120dB at RL = 600 ohm
- Operating voltage range from ±2.5V to ±18V
- Input offset voltage of ±0.5mV
- Common mode rejection ratio (CMRR) of 94dB
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Audio, Communications & Networking
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Notes
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
2Channels
20V/µs
DIP
High Speed
500µV
Through Hole
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
8MHz
± 2.5V to ± 18V
8Pins
-
5pA
-40°C
-
-
DIP
8MHz
20V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate