You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA544F/500

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-263 (D2PAK), 5 Pins

TEXAS INSTRUMENTS OPA544F/500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA544F/500
Order Code:
2102679

Product Overview

The OPA544F/500 is a single high-voltage/high-current Operational Amplifier suitable for driving a wide variety of high power loads. High performance FET op amp circuitry and high power output stage are combined on a single monolithic chip. The OPA544 is protected by internal current limit and thermal shutdown circuits.
  • Internal current limit
  • Thermal shutdown protection
  • 100pA (IB) Maximum FET input
  • 2A Minimum high output current
  • 10µV/°C Typical offset drift
  • 106dB Typical CMRR
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.4MHz

:
8V/µs

:
± 10V to ± 35V

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.1,246.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,246.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,144.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,097.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.919.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.859.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.800.59
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.759.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange