You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPA861ID

Transconductance Amplifier, 1 Amplifier, 5 V, 74 MHz, -4.2 V, 4.2 V, SOIC

TEXAS INSTRUMENTS OPA861ID
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA861ID
Order Code:
3005405

Product Overview

The OPA861ID is a Wide Bandwidth Operational Transconductance Amplifier (OTA), versatile monolithic component designed for wide-bandwidth systems, including high performance video, RF and IF circuitry. The OPA861 is a wideband, bipolar operational transconductance amplifier (OTA). The OTA or voltage-controlled current source can be viewed as an ideal transistor. Like a transistor, it has three terminals-a high impedance input (base), a low-impedance input/output (emitter) and the current output (collector). The OPA861, however, is self-biased and bipolar. The output collector current is zero for a zero base-emitter voltage. AC inputs centred about zero produce an output current, which is bipolar and centred about zero. The transconductance of the OPA861 can be adjusted with an external resistor, allowing bandwidth, quiescent current and gain trade-offs to be optimized.
  • External IQ control
  • Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5V

:
74MHz

:
-4.2V

:
4.2V

:
SOIC

:
8Pins

:
10mA

:
15mA

:
900V/µs

:
10.5ohm

:
-45°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

Rs.306.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.306.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.274.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.259.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.253.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --