You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PGA309EVM-USB - 

Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration New

PGA309EVM-USB - Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration
PGA309EVM-USB - Evaluation Module, PGA309 Programmable Sensor Conditioner, Automatic Sensor Calibration

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGA309EVM-USB
Order Code:
3125581

Product Overview

The PGA309EVM-USB is an evaluation module, a test platform for the PGA309 programmable sensor conditioner. The evaluation module consists of two key hardware boards a PGA309 test board and USB DAQ Platform. The PGA309 test board contains the PGA309, terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA309 test board can be used to fully test your design before prototyping it. The USB DAQ platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the one wire signals necessary to communicate with the PGA309. The USB DAQ platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O, DAC outputs, and A/D inputs. The software is windows based graphical software allows the user to communicate with and configure the PGA309. It provides a block diagram and register based description of the device
  • PGA309 Test Board contains the PGA309, terminal strips, several jumpers and support circuitry
  • USB DAQ platform contains an 8052 microcontroller with a built in USB interface
  • Flexible hardware allows for full testing of prototype
  • EVM hardware generates and measures all required signals
  • Software for automatic sensor calibration provided
  • Connections for external sensor provided
  • A built in sensor emulator allows user to calibrate using an emulated sensor

Applications

Sensing & Instrumentation, Automotive, Test & Measurement

Contents

PGA309 Test Board, USB DAQ Platform Board, USB cable, 6V wall power supply unit, CD-ROM containing this user's guide and product software

Warnings

ESD Sensitive

Product Information

:
Amplifier
:
Texas Instruments
:
PGA309
:
Signal Conditioning Amplifiers
:
CD, USB Cable, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.21,604.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.21,604.25