Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.11,110.440 |
Product Information
Product Overview
The PMLKBOOSTEVMB is a PMLK boost EVM board using TPS55340 & LM5122. The boost experiments board is one board as part of the Power Management Lab Kit (PMLK) series. The boost experiments board has two different sections using two different ICs such as TPS55340 and LM5122 DC to DC boost regulators. The box that is shipped will contain the boost EVM hardware along with a bound version of the boost experiments book that steps individuals through several experiments to reinforce their understanding of power supply design. The PMLK is intended to educate users and developers on electronic theory and TI power supply design through experiments.
- Two different IC sections to expand the learning experience TPS55340 & LM5122
- Each section is configurable with jumpers for different exercises
- Boost board is accompanied by a downloadable boost experiments book
Applications
Embedded Design & Development, Power Management
Contents
PMLK boost EVM board, Boost experiments book.
Technical Specifications
Texas Instruments
Power Management
Evaluation Board, Experiment Book
-
TPS55340, LM5122
Synchronous Boost Controller
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate