You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PTH05010WAZ .

Non Isolated POL DC/DC Converter, ITE, 54 W, 800 mV, 3.6 V, 15 A, Adjustable

PTH05010WAZ . - Non Isolated POL DC/DC Converter, ITE, 54 W, 800 mV, 3.6 V, 15 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH05010WAZ .
Order Code:
1103291

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
54W

:
800mV

:
3.6V

:
15A

:
Adjustable

:
POLA, Surface Mount DIP

:
4.5V

:
5.5V

:
9mm

:
34.8mm

:
15.75mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH05010WAZ is a 1-output 54W surface-mount non-isolated adjust Plug-in Power Module with Auto-Track™ sequencing. Their high output current, compact footprint and industry-leading features offers system designers a versatile module for powering complex multi-processor digital systems. The series employs double-sided surface mount construction and provides high-performance step-down power conversion for up to 15A of output current from a 5V input bus voltage. The output voltage of the PTH05010W can be set to any value over the range, 0.8 to 3.6V, using a single resistor. Auto-Track simplifies the task of supply voltage sequencing in a power system by enabling modules to track each other or any external voltage, during power up and power down. Other operating features include an ON/OFF inhibit, output voltage adjust (trim) and margin up/down controls. To ensure tight load regulation, an output voltage sense is also provided.
  • Small size, high performance and flexibility
  • ON/OFF inhibit
  • Output voltage sense
  • Pre-bias start-up
  • Margin up/down controls
  • Under-voltage lockout
  • Output over-current protection (non-latching, auto-reset)
  • Point-of-load alliance (POLA) compatible
  • Wide-output
  • Efficiencies up to 96%
  • 160W/inch³ Power density

Applications

Power Management, Signal Processing

8 In stock Need more?

8 available for 4 - 6 business days delivery

Rs.1,304.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,304.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange