You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PTH05010WAZ

Non Isolated POL DC/DC Converter, 54 W, 800 mV, 3.6 V, 15 A, Adjustable

PTH05010WAZ - Non Isolated POL DC/DC Converter, 54 W, 800 mV, 3.6 V, 15 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH05010WAZ
Order Code:
3125137

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
54W

:
800mV

:
3.6V

:
15A

:
Adjustable

:
POLA, Surface Mount DIP

:
4.5V

:
5.5V

:
9mm

:
34.8mm

:
15.75mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH05010WAZ is a 1-output 54W surface-mount non-isolated adjust Plug-in Power Module with Auto-Track™ sequencing. Their high output current, compact footprint and industry-leading features offers system designers a versatile module for powering complex multi-processor digital systems. The series employs double-sided surface mount construction and provides high-performance step-down power conversion for up to 15A of output current from a 5V input bus voltage. The output voltage of the PTH05010W can be set to any value over the range, 0.8 to 3.6V, using a single resistor. Auto-Track simplifies the task of supply voltage sequencing in a power system by enabling modules to track each other or any external voltage, during power up and power down. Other operating features include an ON/OFF inhibit, output voltage adjust (trim) and margin up/down controls. To ensure tight load regulation, an output voltage sense is also provided.
  • Small size, high performance and flexibility
  • ON/OFF inhibit
  • Output voltage sense
  • Pre-bias start-up
  • Margin up/down controls
  • Under-voltage lockout
  • Output over-current protection (non-latching, auto-reset)
  • Point-of-load alliance (POLA) compatible
  • Wide-output
  • Efficiencies up to 96%
  • 160W/inch³ Power density

Applications

Power Management, Signal Processing

23 In stock Need more?

23 available for 4 - 6 business days delivery

Rs.1,893.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,893.78