You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PTH05050WAZ

Non Isolated POL DC/DC Converter, 21.6 W, 800 mV, 3.6 V, 6 A, Adjustable

PTH05050WAZ - Non Isolated POL DC/DC Converter, 21.6 W, 800 mV, 3.6 V, 6 A, Adjustable
PTH05050WAZ - Non Isolated POL DC/DC Converter, 21.6 W, 800 mV, 3.6 V, 6 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH05050WAZ
Order Code:
3009728

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
21.6W

:
800mV

:
3.6V

:
6A

:
Adjustable

:
POLA, Surface Mount DIP

:
4.5V

:
5.5V

:
9.09mm

:
22.1mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH05050WAZ is a 1-output 21.6W surface-mount non-isolated Wide Adjust Module with Auto-Trac™ sequencing. Auto-track simplifies supply voltage sequencing in power systems by enabling modules to track each other or any other external voltage, during power up and power down. Although small in size (0.87 x 0.5 in), these modules are rated for up to 6A of output current and are an ideal choice in applications where space, performance and a power-up sequencing capability are important attributes. The product provides high-performance step-down conversion from a 5V input bus voltage. The output voltage of the PTH05050W can be set to any voltage over the range, 0.8 to 3.6V, using single resistor. Other operating features include an ON/OFF inhibit, output voltage adjust (trim) and output over-current protection. For high efficiency these parts employ a synchronous rectifier output stage, but a pre-bias hold-off capability ensures that the output will not sink current during start-up.
  • ON/OFF inhibit
  • Pre-bias start-up
  • Under-voltage lockout
  • Output overcurrent protection (non-latching, auto-reset)
  • Point-of-load alliance (POLA) compatible
  • 5V Input voltage
  • Efficiencies up to 95%
  • 135W/inch³ Power density

Applications

Industrial, Power Management

169 In stock Need more?

169 available for 4 - 6 business days delivery

Rs.1,311.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,311.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange