You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTH08000WAH.

Non Isolated POL DC/DC Converter, ITE, 12.37 W, 900 mV, 5.5 V, 2.25 A

PTH08000WAH. - Non Isolated POL DC/DC Converter, ITE, 12.37 W, 900 mV, 5.5 V, 2.25 A
PTH08000WAH. - Non Isolated POL DC/DC Converter, ITE, 12.37 W, 900 mV, 5.5 V, 2.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH08000WAH.
Order Code:
1755095

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
12.37W

:
900mV

:
5.5V

:
2.25A

:
-

:
POLA, DIP

:
4.5V

:
14V

:
8.5mm

:
18.92mm

:
12.57mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH08000WAH is a 12.37W through hole-mount non-isolated adjust Module with Auto-Track™. The PTH08000W is a highly integrated switching regulator module that delivers up to 2.25A of output current. The PTH08000W sources output current at a much higher efficiency than a TO-220 linear regulator IC, eliminating the need for a heat sink. The input voltage range of the PTH08000W is 4.5 to 14V, allowing operation from either a 5 or 12V input bus. Using state-of-the-art switched-mode power-conversion technology, the PTH08000W can step down to voltages as low as 0.9V from a 5V input bus, with less than 1W of power dissipation. The output voltage can be adjusted to any voltage over the range, 0.9 to 5.5V, using a single external resistor. This feature simplifies the task of supply voltage sequencing in a power system by enabling modules to track each other or any external voltage, during power up and power down.
  • ON/OFF inhibit
  • Under-voltage lockout (UVLO)
  • Output overcurrent protection (non-latching, auto-reset)
  • Over-temperature protection
  • 94% Efficiency

Applications

Sensing & Instrumentation, Signal Processing, Communications & Networking

No Longer Stocked

Rs.605.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.605.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.601.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.591.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.573.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.518.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.508.63
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.499.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange