You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTH08T250WAD

Non Isolated POL DC/DC Converter, 1 Output, 172.8 W, 48 A, Adjustable

PTH08T250WAD - Non Isolated POL DC/DC Converter, 1 Output, 172.8 W, 48 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH08T250WAD
Order Code:
3125121

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Output

:
172.8W

:
-

:
48A

:
Adjustable

:
Through Hole

:
4.5V

:
14V

:
POLA

:
38.61mm

:
25.91mm

:
9.64mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The PTH08T250WAD is a 1-output 172.8W through hole-mount non-isolated adjust Power Module with TurboTrans™. This module represents the 2nd generation of the popular PTH series power modules with a reduced footprint and improved features. Operating from an input voltage range of 4.5 to 14V, the PTH08T250W requires a single resistor to set the output voltage to any value over the range, 0.7 to 3.6V. The wide input voltage range makes the PTH08T250W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features. Output overcurrent and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation.
  • Up to 50A output current
  • ±1.5% Total output voltage variation
  • Efficiencies up to 96%
  • Output overcurrent protection (non-latching, auto-reset)
  • Pre-bias start-up
  • ON/OFF inhibit
  • Differential output voltage remote sense
  • Adjustable under-voltage lockout
  • Auto-Track sequencing
  • Multi-phase, switch-mode topology
  • Designed to meet ultra-fast transient requirements up to 300A/µs
  • SmartSync technology
  • Parallel operation
  • POLA™ compatible
  • High performance, wide-output

Applications

Power Management, Signal Processing

65 In stock Need more?

65 available for 4 - 6 business days delivery

Rs.5,106.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,106.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.5,066.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.5,026.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.4,867.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.4,627.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange