You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REF3230AIDBVT .
Voltage Reference, Precision Micropower, Series - Fixed, REF3230 Series, 3V, SOT-23-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REF3230AIDBVT .
- Order Code:
- 2400688
- Product Range
- REF3230 Series
Product Range Selector (REF3230 Series)
See all from this product rangeProduct Overview
- Very low drift
- Small size and low power consumption (120µA maximum)
- ±10mA High-output current
- 100µA Low quiescent current
- 5mV Low dropout voltage
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Medical, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- REF3230 Series
- :
- 3V
- :
- 0.01%
- :
- ± 10.5ppm/°C
- :
- SOT-23
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.382.51 | |
10+ | Rs.343.22 | |
25+ | Rs.324.68 | |
100+ | Rs.266.86 | |
250+ | Rs.239.44 | |
500+ | Rs.231.28 | |
1000+ | Rs.192.00 | |
2500+ | Rs.184.59 |
Pricing is unavailable. Please contact customer services.