You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF3312AIDBZT

Voltage Reference, Precision, Low Power, Series - Fixed, REF3312 Series, 1.25V, SOT-23-3

TEXAS INSTRUMENTS REF3312AIDBZT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3312AIDBZT
Order Code:
3124546
Product Range
REF3312 Series

Product Range Selector (REF3312 Series)

See all from this product range

Product Overview

The REF3312AIDBZT is a 30ppm/C drift 3.9µA Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions.
  • 3.9µA Low supply current
  • 110mV Extremely low dropout voltage
  • ±5mA High output current
  • 30ppm/°C Maximum low temperature drift
  • 35µVPP 0.1 to 10Hz Noise
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3312 Series

:
1.25V

:
0.15%

:
8ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

4,407 In stock Need more?

4,407 available for 4 - 6 business days delivery

Rs.155.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.155.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.134.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange