You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF3325AIDCKT .

Voltage Reference, Precision, Low Power, Series - Fixed, REF3325 Series, 2.5V, SC-70-3

TEXAS INSTRUMENTS REF3325AIDCKT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF3325AIDCKT .
Order Code:
1624410
Product Range
REF3325 Series

Product Range Selector (REF3325 Series)

See all from this product range

Alternatives for REF3325AIDCKT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The REF3325 series low-power precision Voltage Reference for use with battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.8V.
  • Small size and low power consumption (5µA maximum)
  • Low dropout voltage
  • 3.9µA Typical low supply current
  • 110mV Typical extremely low dropout voltage
  • ±5mA High output current
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Sensing & Instrumentation, Test & Measurement, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF3325 Series

:
2.5V

:
0.15%

:
± 8ppm/°C

:
SC-70

:
3Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Rs.150.49

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.150.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.127.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.102.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.89.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.86.74
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.68.87
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.66.36
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.64.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange