You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REF3330AIDBZT .
Voltage Reference, Precision, Low Power, Series - Fixed, REF3330 Series, 3V, SOT-23-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REF3330AIDBZT .
- Order Code:
- 1755084
- Product Range
- REF3330 Series
Product Range Selector (REF3330 Series)
See all from this product rangeAlternatives for REF3330AIDBZT .
Product Overview
- Small size and low power consumption (5µA maximum)
- Low dropout voltage
- 3.9µA Typical low supply current
- 110mV Typical extremely low dropout voltage
- ±5mA High output current
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Sensing & Instrumentation, Test & Measurement, Medical, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- REF3330 Series
- :
- 3V
- :
- 0.15%
- :
- ± 8ppm/°C
- :
- SOT-23
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.150.49 | |
10+ | Rs.127.50 | |
100+ | Rs.102.30 | |
250+ | Rs.89.70 | |
500+ | Rs.86.74 | |
1000+ | Rs.68.87 | |
2500+ | Rs.66.36 | |
5000+ | Rs.65.29 |
Pricing is unavailable. Please contact customer services.