You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF5010ID

Voltage Reference, High Precision, Low Noise, Series - Fixed, REF5010 Series, 10V, SOIC-8

TEXAS INSTRUMENTS REF5010ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF5010ID
Order Code:
3009330
Product Range
REF5010 Series

Product Range Selector (REF5010 Series)

See all from this product range

Product Overview

The REF5010ID is a low noise very low drift Precision Voltage Reference with capable of both sinking and sourcing and is very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems.
  • Low temperature drift
  • High accuracy
  • 3µVPP/V Low noise
  • Excellent long-term stability
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF5010 Series

:
10V

:
0.05%

:
± 2.5ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

332 In stock Need more?

332 available for 4 - 6 business days delivery

Rs.500.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.500.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.491.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange