You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REF5030AIDG4 .
Voltage Reference, Precision, Low Noise, Series - Fixed, REF5030 Series, 3V, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REF5030AIDG4 .
- Order Code:
- 1439623
- Product Range
- REF5030 Series
Product Range Selector (REF5030 Series)
See all from this product rangeAlternatives for REF5030AIDG4 .
Product Overview
- 3ppm/°C Maximum high-grade low temperature drift
- 0.05% (maximum) High-grade high accuracy
- 3µVPP/V Low noise
- 45ppm/1000-hour (typical) after 1000-hour excellent long-term stability
- ±10mA High output current
- Green product and no Sb/Br
Applications
Test & Measurement, Industrial, Automation & Process Control, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- REF5030 Series
- :
- 3V
- :
- 0.1%
- :
- 3ppm/°C
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.260.20 | |
10+ | Rs.233.51 | |
25+ | Rs.220.17 | |
100+ | Rs.181.62 | |
250+ | Rs.163.08 | |
500+ | Rs.157.16 | |
1000+ | Rs.130.47 | |
2500+ | Rs.125.28 | |
5000+ | Rs.124.45 |
Pricing is unavailable. Please contact customer services.