You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF5030AIDG4

Voltage Reference, Precision, Low Noise, Series - Fixed, REF5030 Series, 3V, SOIC-8

TEXAS INSTRUMENTS REF5030AIDG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF5030AIDG4
Order Code:
3124569
Product Range
REF5030 Series

Product Range Selector (REF5030 Series)

See all from this product range

Product Overview

The REF5030AIDG4 is a low-noise, low-drift, very high precision Voltage Reference, capable of both sinking and sourcing and are very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) achieved using proprietary design techniques. These features, combined with very low noise, make the REF5030AIDG4 family ideal for use in high-precision data acquisition systems.
  • 3ppm/°C Maximum high-grade low temperature drift
  • 0.05% (maximum) High-grade high accuracy
  • 3µVPP/V Low noise
  • 45ppm/1000-hour (typical) after 1000-hour excellent long-term stability
  • ±10mA High output current
  • Green product and no Sb/Br

Applications

Test & Measurement, Industrial, Automation & Process Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF5030 Series

:
3V

:
0.1%

:
3ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1,617 In stock

1,617 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.253.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.253.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.227.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.185.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.174.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.158.33
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.147.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange