You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF5040AIDG4 .

Voltage Reference, High Precision, Low Noise, Series - Fixed, REF5040 Series, 4.096V, SOIC-8

TEXAS INSTRUMENTS REF5040AIDG4 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF5040AIDG4 .
Order Code:
1439624
Product Range
REF5040 Series

Product Range Selector (REF5040 Series)

See all from this product range

Product Overview

The REF5040AIDG4 is a low noise very low drift Precision Voltage Reference with capable of both sinking and sourcing and is very robust with regard to line and load changes. Excellent temperature drift (3ppm/°C) and high accuracy (0.05%) are achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems.
  • Low temperature drift
  • High accuracy
  • 3µVPP/V Low noise
  • Excellent long-term stability
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF5040 Series

:
4.096V

:
0.1%

:
3ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.260.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.260.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.233.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.220.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.181.62
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.163.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.157.16
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.130.47
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.125.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.124.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange