You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REF5050AIDG4 .
Voltage Reference, High Precision, Low Noise, Series - Fixed, REF5050 Series, 5V, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REF5050AIDG4 .
- Order Code:
- 1439628
- Product Range
- REF5050 Series
Product Range Selector (REF5050 Series)
See all from this product rangeProduct Overview
- Low temperature drift
- Standard grade high accuracy
- 3µVPP/V Low noise
- 45ppm/1000hr Excellent long-term stability
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- REF5050 Series
- :
- 5V
- :
- 0.1%
- :
- 3ppm/°C
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.268.00 | |
10+ | Rs.240.52 | |
25+ | Rs.226.78 | |
100+ | Rs.187.06 | |
250+ | Rs.167.97 | |
500+ | Rs.161.87 | |
1000+ | Rs.134.39 | |
2500+ | Rs.129.04 | |
5000+ | Rs.128.19 |
Pricing is unavailable. Please contact customer services.