You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF5050ID

Voltage Reference, High Precision, Low Noise, Series - Fixed, REF5050 Series, 5V, SOIC-8

TEXAS INSTRUMENTS REF5050ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF5050ID
Order Code:
3009337
Product Range
REF5050 Series

Product Range Selector (REF5050 Series)

See all from this product range

Product Overview

The REF5050ID is a low noise very low drift Precision Voltage Reference is capable of both sinking and sourcing and are very robust with regard to line and load changes. Excellent temperature drift and high accuracy is achieved using proprietary design techniques. These features, combined with very low noise, make the REF50xx family ideal for use in high-precision data acquisition systems.
  • Low temperature drift
  • Standard grade high accuracy
  • 3µVPP/V Low noise
  • 45ppm/1000hr Excellent long-term stability
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Audio, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF5050 Series

:
5V

:
0.05%

:
± 2.5ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

159 In stock Need more?

159 available for 4 - 6 business days delivery

Rs.515.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.515.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.506.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange