You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REF6025IDGKT
Voltage Reference, Series, Fixed, ±2.5V ref, 5ppm/°C, VSSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REF6025IDGKT
- Order Code:
- 3009339
Product Overview
- Supply voltage range from 3V to 5.5V
- Excellent temperature drift performance of 5ppm/°C at -40°C to 125°C
- Extremely low noise, 5µVRMS with 47µF capacitor (total noise)
- 1/f noise 3µVPP/V at 0.1Hz to 10Hz
- Low supply current of 820µA
- Low shutdown current is 1µA
- High initial accuracy of ±0.05%
- Output current drive of ±4mA
- Programmable short circuit current
Applications
Power Management
Contents
REF6025EVM board, PHI EVM controller, 1m USB cable.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- -
- :
- 2.5V
- :
- 0.05%
- :
- 5ppm/°C
- :
- VSSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.552.04 | |
10+ | Rs.542.41 |
Pricing is unavailable. Please contact customer services.