You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF6050IDGKT

Voltage Reference Series - Fixed, 5V reference, 5ppm/°C, VSSOP-8

TEXAS INSTRUMENTS REF6050IDGKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF6050IDGKT
Order Code:
2673359
Product Range
REF60xx Series

Product Range Selector (REF60xx Series)

See all from this product range

Product Overview

The REF6050IDGKT from Texas Instruments is a high precision voltage reference with integrated ADC drive buffer in 8 pin VSSOP package. It has an integrated low output impedance buffer that enable user to directly drive REF pin of precision data converters while preserving linearity, distortion and noise performance. Most precision SAR and delta-sigma ADCs, switch binary weighted capacitors on to REF pin during the conversion process. In order to support this dynamic load the output of voltage reference must be buffered with low output impedance (high bandwidth) buffer. It is able to maintain an output voltage within 1LSB (18bit) with minimal droop even during first conversion while driving the REF pin of ADS8881. This feature is useful in burst mode, event triggered, equivalent time sampling and variable sampling rate data acquisition systems. It is used in ATE testers, oscilloscopes, test and measurement equipment, analogue input modules for PLCs & precision data acquisition syste
  • Excellent temperature drift performance of 5ppm/°C (maximum) from -40°C to +125°C
  • Output voltage of 5V and dropout voltage of 100mV at IL = 0mA & 500mV at IL = 3mA
  • Supply input voltage (IOUT = 0mA) from 5.3V to 5.5V and output current drive of ±3.5mA
  • Verified to drive REF pin of ADS88xx family of SAR ADCs and ADS127xx family of Wideband ΔΣADCs
  • Low supply current of 830µA and low shutdown current of 1µA
  • High initial accuracy of ±0.05% and very low noise and distortion
  • Extremely low noise of 5µVrms with 47µF capacitor (total noise) & 3µVPP/V (1/f noise (0.1 to 10Hz))
  • Programmable short circuit current, output impedance of 50mohm at f = DC to 200KHz, CL= 47µF
  • Integrated ADC drive buffer, low output impedance is less than 50mohm (0-200KHz)
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Medical

Warnings

This integrated circuit can be damaged by ESD. The integrated circuit can be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF60xx Series

:
5V

:
0.05%

:
5ppm/°C

:
VSSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

No Longer Stocked

Rs.535.96

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.535.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.484.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.461.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.383.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.349.15
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.326.91
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.292.81
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.286.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange