You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF6225IDGKT

Voltage Reference Series - Fixed, 2.5V reference, 3ppm/°C, VSSOP-8

TEXAS INSTRUMENTS REF6225IDGKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF6225IDGKT
Order Code:
2673366
Product Range
REF62xx Series

Product Range Selector (REF62xx Series)

See all from this product range

Product Overview

The REF6225IDGKT from Texas Instruments is a high-precision voltage reference with integrated ADC drive buffer in 8 pin VSSOP package. The REF6000 family voltage references have an integrated low output impedance buffer that enables the user to directly drive the reference (REF) pin of precision data converters while preserving linearity, distortion and noise performance. Most precision SAR and delta-sigma ADCs, switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with low-output impedance, high-bandwidth buffer. It is well suited, but not limited to drive the REF pin of the ADS88xx family of SAR ADCs and ADS127xx family of delta-sigma ADCs, as well as precision digital-to-analogue converters (DACs). It is able to maintain an output voltage within 1LSB (18bit) with minimal droop, even during first conversion while driving REF pin of the ADS8881.
  • Excellent temperature drift performance of 3ppm/°C (max) from 0°C to +70°C
  • Initial accuracy of 0.05%
  • Extremely low noise of 5µVRMS with 47µF capacitor, 1/f noise (0.1Hz to 10Hz) 3µVPP/V
  • Low supply current is 820µA
  • Low shutdown current is 1µA
  • High initial accuracy is ±0.05%
  • Output current drive is ±4mA, output voltage is 2.5V
  • Programmable short-circuit current
  • Operating temperature range from -40°C to 125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF62xx Series

:
2.5V

:
0.05%

:
3ppm/°C

:
VSSOP

:
8Pins

:
0°C

:
70°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Rs.624.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.624.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.564.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.538.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.447.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.406.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.381.02
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.341.73
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.333.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange