You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REF6241IDGKT
Voltage Reference Series - Fixed, 4.096V reference, 3ppm/°C, VSSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REF6241IDGKT
- Order Code:
- 2673369
- Product Range
- REF62xx Series
Product Range Selector (REF62xx Series)
See all from this product rangeProduct Overview
- Excellent temperature drift performance of 3ppm/°C (max) from 0°C to +70°C
- Initial accuracy of 0.05%
- Extremely low noise of 5µVRMS with 47µF capacitor, 1/f noise (0.1Hz to 10Hz) 3µVPP/V
- Low supply current is 820µA
- Low shutdown current is 1µA
- High initial accuracy is ±0.05%
- Output current drive is ±4mA, output voltage is 4.096V
- Programmable short-circuit current
- Operating temperature range from -40°C to 125°C
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- REF62xx Series
- :
- 4.096V
- :
- 0.05%
- :
- 3ppm/°C
- :
- VSSOP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/1/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.624.91 | |
10+ | Rs.564.86 | |
25+ | Rs.538.92 | |
100+ | Rs.447.00 | |
250+ | Rs.406.97 | |
500+ | Rs.381.02 | |
1000+ | Rs.341.73 | |
2500+ | Rs.333.93 |
Pricing is unavailable. Please contact customer services.