You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG101NA-3.3/250

Fixed LDO Voltage Regulator, 1.8V to 10V, 60mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS REG101NA-3.3/250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG101NA-3.3/250
Order Code:
3122305
Product Range
3.3V 100mA LDO Voltage Regulators

Product Range Selector (3.3V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The REG101NA-3.3/250 is a 3.3V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 500µA (at IOUT = 100mA) and drops to 10nA when not in enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variation and under dropout conditions. Accuracy is maintained over temperature, line and load variations.
  • Output capacitor not required for stability
  • Fast transient response
  • 23µVrms Very low noise
  • ±1.5% High accuracy
  • Fold-back current limiting
  • Thermal protection
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.8V

:
10V

:
3.3V

:
-

:
-

:
100mA

:
60mV

:
SOT-23

:
5Pins

:
-55°C

:
125°C

:
3.3V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,002 In stock Need more?

1,002 available for 4 - 6 business days delivery

Rs.209.98

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.209.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.202.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange