You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REG101NA-5/250G4
Fixed LDO Voltage Regulator, 1.8V to 10V, 60mV Dropout, 5Vout, 100mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REG101NA-5/250G4
- Order Code:
- 1207241
- Product Range
- 5V 100mA LDO Voltage Regulators
Product Range Selector (5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Output capacitor not required for stability
- Fast transient response
- 23µVrms Very low noise
- ±1.5% High accuracy
- Fold-back current limiting
- Thermal protection
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.8V
- :
- 10V
- :
- 5V
- :
- -
- :
- -
- :
- 100mA
- :
- 60mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 5V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.217.76 | |
10+ | Rs.191.20 | |
100+ | Rs.163.32 | |
250+ | Rs.147.91 | |
500+ | Rs.137.53 | |
1000+ | Rs.120.61 | |
2500+ | Rs.113.61 |
Pricing is unavailable. Please contact customer services.