You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG101NA-A/250

LDO Voltage Regulator, Adjustable, 1.8V to 10V in, 60mV drop, 2.5V to 5.5V/0.1A out, SOT-23-5

TEXAS INSTRUMENTS REG101NA-A/250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG101NA-A/250
Order Code:
3007732

Product Overview

The REG101NA-A/250 is a low-noise low-dropout Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 60mV typical at full load) and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout regulator that is difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 500µA and drops to 10nA when not in enabled mode. Unlike regulator with PNP pass devices, quiescent current remains relatively constant over load variation and under dropout conditions. The REG101 has very low output noise, making it ideal for use in portable communications equipment. The REG101 is well protected - internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature.
  • Output capacitor NOT required for stability
  • Fast transient response
  • Fold-back current limit
  • Thermal protection
  • 23µVrms Very low noise
  • ±1.5% Maximum high accuracy
  • High efficiency - IGND = 500µA at IOUT = 100mA, not enabled - IGND = 10nA
  • Green product and no Sb/Br

Applications

Portable Devices, Communications & Networking, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.8V

:
10V

:
-

:
2.5V

:
5.5V

:
100mA

:
60mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,133 In stock Need more?

1,133 available for 4 - 6 business days delivery

Rs.209.98

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.209.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.202.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange