You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REG101UA-3
Fixed LDO Voltage Regulator, 1.8V to 10V, 60mV Dropout, 3Vout, 100mAout, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REG101UA-3
- Order Code:
- 1624408
- Product Range
- 3V 100mA LDO Voltage Regulators
Product Range Selector (3V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Output capacitor not required for stability
- Fast transient response
- 23µVrms Very low noise
- ±1.5% High accuracy
- Fold-back current limiting
- Thermal protection
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.8V
- :
- 10V
- :
- 3V
- :
- -
- :
- -
- :
- 100mA
- :
- 60mV
- :
- SOIC
- :
- 8Pins
- :
- -55°C
- :
- 125°C
- :
- 3V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.209.79 | |
10+ | Rs.188.29 | |
25+ | Rs.177.91 | |
100+ | Rs.146.78 | |
250+ | Rs.131.21 | |
500+ | Rs.126.77 | |
1000+ | Rs.105.26 | |
2500+ | Rs.101.57 | |
5000+ | Rs.100.41 |
Pricing is unavailable. Please contact customer services.