You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG102NA-2.5/250

Fixed LDO Voltage Regulator, 1.8V to 10V, 150mV Dropout, 2.5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS REG102NA-2.5/250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG102NA-2.5/250
Order Code:
3122308
Product Range
2.5V 250mA LDO Voltage Regulators

Product Range Selector (2.5V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The REG102NA-2.5/250 is a single channel low dropout (LDO) linear regulator with fixed output in 5 pin SOT-23 package. The DMOS topology of this low noise regulator provides significant improvement over previous designs including low dropout voltage and better transient performance. In addition, no output capacitor is required for stability unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. The quiescent current remains relatively constant over load variations and under dropout conditions. On-chip trimming results in high output voltage accuracy and it is maintained over temperature, line and load variations. The REG102 internal circuitry provides current limit that protects load from damage and thermal protection circuitry keeps chip from being damaged by excessive temperature.
  • Fixed output voltage of 2.5V
  • Operating input voltage range from 1.8V to 10V
  • Output current of 250mA
  • DC dropout voltage of 150mV at 250mA output current
  • Low ground pin current of 600µAat IOUT = 250mA and drops to 10nA when not enabled
  • Very low noise of 28µVrms
  • High accuracy of ±1.5%
  • High efficiency
  • Ripple rejection of 65dB at f=120Hz
  • Operating temperature range from -55°C to 125°C

Applications

Power Management, Communications & Networking, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.8V

:
10V

:
2.5V

:
-

:
-

:
250mA

:
150mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
2.5V 250mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

151 In stock Need more?

151 available for 4 - 6 business days delivery

Rs.209.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.209.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.202.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange