You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG104GA-5

Fixed LDO Voltage Regulator, 2.1V to 15V, 320mV Dropout, 5Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS REG104GA-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG104GA-5
Order Code:
3007734
Product Range
5V 1A LDO Voltage Regulators

Product Range Selector (5V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The REG104GA-5 is a 5V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 1.7mA (at IOUT = 1A) and drops to 0.5µA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line and load variations. Key parameters are tested over the specified temperature range.
  • Output capacitor not required for stability
  • Fast transient response
  • 33µVrms Very low noise
  • ±2% High accuracy
  • Thermal protection
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.1V

:
15V

:
5V

:
-

:
-

:
1A

:
320mV

:
SOT-223

:
6Pins

:
-40°C

:
85°C

:
5V 1A LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

74 In stock Need more?

74 available for 4 - 6 business days delivery

Rs.498.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.498.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.447.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.439.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange