You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG104GA-A

LDO Voltage Regulator, Adjustable, 2.1V to 15V in, 230mV drop, 1.295V to 5.5V/1A out, SOT-223-5

TEXAS INSTRUMENTS REG104GA-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG104GA-A
Order Code:
3122318

Product Overview

The REG104GA-A is a low-noise low-dropout Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulator that is difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 1.7mA and drops to 0.5µA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The device has very low output noise, making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line and load variations. The device is well protected - internal circuitry provides a current limit which protects the load from damage.
  • Output capacitor NOT required for stability
  • Fast transient response
  • Thermal protection
  • 33µVrms Very low noise
  • ±2% Maximum high accuracy
  • High efficiency - IGND = 1.7mA at IOUT = 1A, not enabled - IGND = 0.5µA
  • Green product and no Sb/Br

Applications

Portable Devices, Communications & Networking, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.1V

:
15V

:
-

:
1.295V

:
5.5V

:
1A

:
230mV

:
SOT-223

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

61 In stock Need more?

61 available for 4 - 6 business days delivery

Rs.484.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.484.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.434.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.426.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange