You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG1117-5/2K5

Fixed LDO Voltage Regulator, 3.8V to 15V, 1.1V Dropout, 5Vout, 800mAout, SOT-223-3

TEXAS INSTRUMENTS REG1117-5/2K5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG1117-5/2K5
Order Code:
3122320
Product Range
5V 800mA LDO Voltage Regulators

Product Range Selector (5V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

The REG1117-5/2K5 is a 800mA low dropout Positive Regulator with variety of fixed-and adjustable-voltage versions. Output voltage of the adjustable versions is set with two external resistors. The REG1117 low dropout voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.
  • Internal current limit
  • Thermal overload protection
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.8V

:
15V

:
5V

:
-

:
-

:
800mA

:
1.1V

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
5V 800mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

801 In stock Need more?

801 available for 4 - 6 business days delivery

Rs.148.26

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.148.26
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.143.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange