You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG1117

LDO Voltage Regulator, Adjustable, 3.8V to 15V in, 1.2V drop, 1.5V to 13.5V/800mA out, SOT-223-4

TEXAS INSTRUMENTS REG1117

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG1117
Order Code:
3007735

Product Overview

The REG1117 is a 800mA low dropout Positive Regulator with variety of fixed-and adjustable-voltage versions. Output voltage of the adjustable versions is set with two external resistors. The REG1117 low dropout voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.
  • Internal current limit
  • Thermal overload protection
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
3.8V

:
15V

:
-

:
1.5V

:
13.5V

:
800mA

:
1.1V

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

4 In stock Need more?

4 available for 4 - 6 business days delivery

Rs.177.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.177.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.171.68