You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG1117A-1.8

Fixed LDO Voltage Regulator, 3.8V to 15V, 1.3V Dropout, 1.8Vout, 1Aout, SOT-223-3

TEXAS INSTRUMENTS REG1117A-1.8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG1117A-1.8
Order Code:
3007737
Product Range
1.8V 1A LDO Voltage Regulators

Product Range Selector (1.8V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The REG1117A-1.8 is a 1.8V fixed output low-dropout (LDO) Linear Regulator. The device low-dropout (LDO) voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.
  • ±1% Output tolerance maximum
  • Internal current limit
  • Thermal overload protection

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.8V

:
15V

:
1.8V

:
-

:
-

:
1A

:
1.3V

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
1.8V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

395 In stock Need more?

395 available for 4 - 6 business days delivery

Rs.202.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.202.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.195.38