You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REG1117A-2.5 .
Fixed LDO Voltage Regulator, 3.8V to 15V, 1.2V Dropout, 2.5Vout, 1Aout, SOT-223-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REG1117A-2.5 .
- Order Code:
- 2492643
- Product Range
- 2.5V 1A LDO Voltage Regulators
Product Range Selector (2.5V 1A LDO Voltage Regulators)
See all from this product rangeAlternatives for REG1117A-2.5 .
Product Overview
- ±1% Output tolerance
- Internal current limit
- Thermal overload protection
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 3.8V
- :
- 15V
- :
- 2.5V
- :
- -
- :
- -
- :
- 1A
- :
- 1.2V
- :
- SOT-223
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 2.5V 1A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.196.44 | |
10+ | Rs.166.79 | |
100+ | Rs.133.43 | |
250+ | Rs.117.13 | |
500+ | Rs.113.42 | |
1000+ | Rs.90.45 | |
2500+ | Rs.86.74 | |
5000+ | Rs.84.67 |
Pricing is unavailable. Please contact customer services.