You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG1117FA-2.5KTTT

Fixed LDO Voltage Regulator, 3.8V to 15V, 1.2V Dropout, 2.5Vout, 1Aout, TO-263-3

TEXAS INSTRUMENTS REG1117FA-2.5KTTT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG1117FA-2.5KTTT
Order Code:
1097498
Product Range
2.5V 1A LDO Voltage Regulators

Product Range Selector (2.5V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The REG1117FA-2.5KTTT is a 2.5V fixed output low-dropout (LDO) Linear Regulator. The device low-dropout (LDO) voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.
  • ±1% Output tolerance
  • Internal current limit
  • Thermal overload protection
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3.8V

:
15V

:
2.5V

:
-

:
-

:
1A

:
1.2V

:
TO-263 (D2PAK)

:
3Pins

:
-40°C

:
125°C

:
2.5V 1A LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Rs.328.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.328.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.295.58
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.268.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.241.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.226.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.205.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange