You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REG113EA-3.3/250
Fixed LDO Voltage Regulator, 1.8V to 10V, 250mV Dropout, 3.3Vout, 400mAout, VSSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REG113EA-3.3/250
- Order Code:
- 3122324
- Product Range
- 3.3V 400mA LDO Voltage Regulators
Product Range Selector (3.3V 400mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Output capacitor not required for stability
- Fast transient response
- 28µVrms Very low noise
- ±1.5% High accuracy
- Fold-back current limiting
- Thermal protection
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.8V
- :
- 10V
- :
- 3.3V
- :
- -
- :
- -
- :
- 400mA
- :
- 250mV
- :
- VSSOP
- :
- 8Pins
- :
- -55°C
- :
- 125°C
- :
- 3.3V 400mA LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
155 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.237.22 | |
10+ | Rs.229.47 |
Pricing is unavailable. Please contact customer services.