You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG113NA-5/3K .

Fixed LDO Voltage Regulator, 1.8V to 10V, 250mV Dropout, 5Vout, 400mAout, SOT-23-5

TEXAS INSTRUMENTS REG113NA-5/3K .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG113NA-5/3K .
Order Code:
2342575
Product Range
5V 400mA LDO Voltage Regulators

Product Range Selector (5V 400mA LDO Voltage Regulators)

See all from this product range

Alternatives for REG113NA-5/3K .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The REG113NA-5/3K is a 5V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 850µA (at IOUT = 400mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. Accuracy is maintained over temperature, line and load variations.
  • Output capacitor not required for stability
  • Fast transient response
  • 28µVrms Very low noise
  • ±1.5% High accuracy
  • Fold-back current limiting
  • Thermal protection
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.8V

:
10V

:
5V

:
-

:
-

:
400mA

:
250mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
5V 400mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Rs.199.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.199.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.178.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.169.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.139.37
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.124.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.120.09
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.100.08
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.96.37
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ Rs.95.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange