You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REG71050DDCT .
DC/DC Fixed Charge Pump Voltage Converter, 1.8 V to 5.5 V in, 5 V/60 mA out, SOT-23-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REG71050DDCT .
- Order Code:
- 2323509
- Technical Datasheet:
- REG71050DDCT . Datasheet
Alternatives for REG71050DDCT .
Product Overview
- Automatic step-up and step-down operation
- Low input current ripple
- Low output voltage ripple
- Minimum number of external components
- 1MHz Internal oscillator allows small capacitors
- Shutdown mode
- Thermal and current limit protection
- Green product and no Sb/Br
Applications
LED Lighting, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.8V
- :
- 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- 60mA
- :
- 5V
- :
- -
- :
- -
- :
- Buck, Boost
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.106.75 | |
10+ | Rs.91.18 | |
100+ | Rs.69.53 | |
250+ | Rs.61.46 | |
500+ | Rs.58.20 | |
1000+ | Rs.45.30 | |
2500+ | Rs.43.00 | |
5000+ | Rs.41.45 | |
10000+ | Rs.41.11 |
Pricing is unavailable. Please contact customer services.