You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REG71055DDCT
DC/DC Fixed Charge Pump Voltage Converter, 3 V to 5.5 V in, 5.5 V/60 mA out, TSOT-23-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- REG71055DDCT
- Order Code:
- 3123033
Product Overview
- Automatic step-up/down operation
- Low input current ripple
- Low output voltage ripple
- Minimum number of external components - No inductors
- Shutdown mode
- Thermal and current limit protection
- 1MHz Internal oscillator allows small capacitors
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 3V
- :
- 5.5V
- :
- TSOT-23
- :
- 6Pins
- :
- 60mA
- :
- 5.5V
- :
- -
- :
- -
- :
- Buck, Boost
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
245 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.109.95 | |
10+ | Rs.104.60 |
Pricing is unavailable. Please contact customer services.