You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REG710NA-5/250

DC/DC Inductorless Converter, Fixed, Buck, Boost, 1.8 V to 5.5 V in, 5 V/30 mA out, SOT-23-6

TEXAS INSTRUMENTS REG710NA-5/250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REG710NA-5/250
Order Code:
3008281

Product Overview

The REG710NA-5/250 is a buck/boost switched capacitor charge-pump Voltage Converter that generates regulated, low-ripple output voltage from an unregulated input voltage. A wide input supply voltage from 1.8 to 5.5V makes the REG710 family of devices ideal for a variety of battery sources, such as single-cell li-Ion or 2-cell and 3-cell nickel-based or alkaline-based chemistries. The input voltage may vary above and below the output voltage and the output remains in regulation. The device works as step-up/down converters without the need of an inductor, providing low EMI DC-DC conversion. The high switching frequency allows the use of small surface-mount capacitors, saving board space. The REG710 device is thermally protected and current limited, protecting the load and the regulator during fault conditions. Typical ground pin current (quiescent current) is 65µA with no load and less than 1µA in shutdown mode.
  • Automatic step-up/down operation
  • Low input current ripple
  • Low output voltage ripple
  • Minimum number of external components - No inductors
  • Shutdown mode
  • Thermal and current limit protection
  • 1MHz Internal oscillator allows small capacitors
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.8V

:
5.5V

:
SOT-23

:
6Pins

:
30mA

:
5V

:
-

:
-

:
Buck, Boost

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

2,090 In stock Need more?

2,090 available for 4 - 6 business days delivery

Rs.106.75

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.106.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.101.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange