You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF430FRL152HEVM

Evaluation Board, RF430FRL152H NFC Transponder, On Board PCB Antenna/Sensors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RF430FRL152HEVM
Order Code:
3125548

Product Overview

The RF430FRL152HEVM evaluation module is a self contained development platform which can be used to evaluate the features and performance of the RF430FRL15xH NFC ISO 15693 Sensor Transponder. The evaluation board can be powered with a battery, USB or by harvesting RF energy from a nearby NFC-enabled reader or smartphone. The embedded application code in ROM manages RF communication and sensor readings to provides the ultimate flexibility in configuring the device. Developers can configure sampling rates, measurement thresholds and alarms. The 2kByte universal non-volatile memory (FRAM) allows data storage as well as extension and adjustment of application code. For further expansion, the evaluation board is compatible with a number of BoosterPacks from TI's low-cost LaunchPad rapid prototyping ecosystem, such as the Sensor Hub BoosterPack offering connectivity for additional sensors.
  • Wireless communication via the ISO/IEC 15693, ISO/IEC 18000-3 compliant NFC / RFID interface
  • Powering from RF field, USB or 1.5V Battery
  • Integrated 16-bit ultra-low-power programmable MSP430™ CPU
  • Application code embedded in ROM manages RF communication and sensor readings
  • 2 kByte universal non-volatile memory (FRAM) allows data storage
  • On board thermistor and light sensor connected to the 14bit Sigma-Delta ADC
  • I2C/SPI interface
  • Two 10-pin headers provide standard interface to Booster Pack and Launchpad
  • On board antenna or optional external antenna connection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
RF430FRL152H

:
RF / IF

:
NFC Controllers

:
Eval Board RF430FRL152H, USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

53 In stock Need more?

53 deliver in 4-6 days from our UK warehouse

Rs.2,205.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,205.53