You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RI-RFM-008B-30

Series 2000 High Performance Remote Antenna RFM And Tuning Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RI-RFM-008B-30
Order Code:
1740402

Product Overview

RI-RFM-008B-30 is a low-frequency (LF) reader provides all the functionality required to communicate with Texas Instruments 134.2kHz LF transponders are available in a variety of form factors. The RI-RFM-008B radio frequency power module is capable driving the RI-ACC-008B, which then forms the resonant circuit with the antenna. The distance between the antenna - RI-ACC-008B combination and the reader (RI-RFM-008B + control module) can be extended up to 120 meters when connected by a symmetrical twinax cable.
  • Variable power supply range
  • synchronisation control in multi-reader arrays
  • High power output
  • Supports antenna cable lengths up to 120 meters
  • Capacitive and inductive tuning to RFM resonance
  • RI-RFM-008B radio frequency power module is capable driving the RI-ACC-008B
  • Operating temperature range -25 to +70°C
  • Acc. to IEC 68-2-30 >= 93% non condensing, Test Db, 21 cycles
  • Antenna tuning range is 26 to 27.9µH

Applications

System Monitoring, Security, RF Communications, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FSK

:
-

:
134.2kHz

:
-

:
7V

:
24V

:
-

:
-

:
-

:
Industrial RF Communication

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Rs.28,931.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28,931.69
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.28,494.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.28,477.93