You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN65LVDS1DBVT

LVDS DRIVER, SMD, 65LVDS1, SOT-23-5,REEL

TEXAS INSTRUMENTS SN65LVDS1DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65LVDS1DBVT
Order Code:
3005887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN65LVDS1DBVT is a single LVDS Transmitter with LVTTL input and LVDS output. This device is used with a LVDS receiver in a point-to-point connection, data or clocking signals can be transmitted over printed-circuit board traces or cables at very high rates with very low electromagnetic emissions and power consumption. The low power, low EMI, high ESD tolerance and wide supply voltage range make the device ideal for battery-powered applications.
  • Receiver output and inputs are high-impedance with VCC
  • Receiver has open-circuit, fail-safe design
  • Differential input voltage threshold less than 100mV
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line

:
-

:
2.4V

:
3.6V

:
SOT-23

:
5Pins

:
1Drivers

:
-

:
-40°C

:
85°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3005888 Check stock
Re-reel (minimum 100/reel):3005888RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/12/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.111.52

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
  • 500+
  • 1250+
Quantity Price Your Price
 
 
250+ Rs.111.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.97.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1250+ Rs.93.44
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 3005888) x 119.52 = Rs.29,880.00
Total Price: Rs.29,880.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Re-reel 3005888RL) x 119.52 = Rs.29,880.00
Total Price: Rs.29,880.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3005888
3005888RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.