Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      SN7425N

                      Logic IC, NOR Gate, Dual, 4 Inputs, 14 Pins, DIP, 7425

                      TEXAS INSTRUMENTS SN7425N
                      TEXAS INSTRUMENTS SN7425N
                      TEXAS INSTRUMENTS SN7425N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN7425N
                      Order Code3120251
                      Product Range7425
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.311.460
                      10+Rs.306.700
                      25+Rs.301.930
                      50+Rs.297.160
                      100+Rs.292.400
                      250+Rs.287.630
                      500+Rs.282.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.311.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN7425N
                      Order Code3120251
                      Product Range7425
                      Logic FunctionNOR Gate
                      No. of ElementsDual
                      No. of Inputs4Inputs
                      No. of Pins14Pins
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      Product Range7425
                      Logic IC Family7400
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current16mA
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The SN7425N is a dual 4-input positive-NOR Gate with strobe. This device performs the Boolean function Y = G (A + B + C + D)\.

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Function

                      NOR Gate

                      No. of Inputs

                      4Inputs

                      IC Case / Package

                      DIP

                      Product Range

                      7425

                      Supply Voltage Min

                      4.75V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      0°C

                      MSL

                      -

                      No. of Elements

                      Dual

                      No. of Pins

                      14Pins

                      Logic Case Style

                      DIP

                      Logic IC Family

                      7400

                      Supply Voltage Max

                      5.25V

                      Output Current

                      16mA

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001687
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.