You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ABT16373ADL . - 

Latch, 74ABT16373, Transparent, Tri State, 3.7 ns, 64 mA, SSOP

SN74ABT16373ADL . - Latch, 74ABT16373, Transparent, Tri State, 3.7 ns, 64 mA, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT16373ADL .
Order Code:
9590129

Product Overview

The SN74ABT16373ADL is a 16-bit Transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. It can be used as two 8-bit latches or one 16-bit latch. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect internal operations of the latch.
  • High-impedance state during power up and power down
  • Distributed VCC and GND pin configuration minimizes high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

:
74ABT16373
:
Transparent
:
Tri State
:
3.7ns
:
64mA
:
SSOP
:
48Pins
:
4.5V
:
5.5V
:
16bit
:
74ABT
:
7416373
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

87 In stock

87 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/10/20

Rs.128.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.128.88
 
10+ Rs.116.07
 
25+ Rs.109.49
 
100+ Rs.93.28
 
500+ Rs.76.64
 
1000+ Rs.63.51
 
2500+ Rs.59.12