You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ABT373DW - 

Latch, 74ABT373, D Type Transparent, Tri State, 3.9 ns, 64 mA, SOIC

SN74ABT373DW - Latch, 74ABT373, D Type Transparent, Tri State, 3.9 ns, 64 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT373DW
Order Code:
1740062

Product Overview

The SN74ABT373DW is an octal transparent D Latch with 3-state outputs. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • State-of-the-art EPIC-II BTM BiCMOS Design significantly reduces power dissipation
  • Latch-up performance exceeds 500mA per JEDEC standard JESD-17
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

:
74ABT373
:
D Type Transparent
:
Tri State
:
3.9ns
:
64mA
:
SOIC
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
74ABT
:
74373
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.63.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.63.09
 
10+ Rs.53.45
 
100+ Rs.41.04
 
500+ Rs.36.30
 
1000+ Rs.28.64