You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHC16244DL - 

Buffer / Driver, 74AHC16244, 2 V to 5.5 V, SSOP-48

SN74AHC16244DL - Buffer / Driver, 74AHC16244, 2 V to 5.5 V, SSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC16244DL
Order Code:
1749620

Product Overview

The SN74AHC16244DL is a 16-bit Buffer and Line Driver designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. It provides true outputs and symmetrical active-low output-enable (OE) inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • EPIC™ (Enhanced-Performance Implanted CMOS) process
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

:
Buffer, Non Inverting
:
74AHC16244
:
SSOP
:
48Pins
:
2V
:
5.5V
:
74AHC
:
7416244
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.127.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.127.91
 
10+ Rs.114.63
 
25+ Rs.108.18
 
100+ Rs.92.16
 
500+ Rs.75.72
 
1000+ Rs.62.74
 
2500+ Rs.58.42
 
5000+ Rs.57.34